TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 17.2mm Bore
- RS Stock No.:
- 266-4993
- Mfr. Part No.:
- 2430189-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR47.94
Temporarily out of stock - back order for despatch 17/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR47.94 |
5 - 9 | MYR44.91 |
10 + | MYR42.82 |
**price indicative
- RS Stock No.:
- 266-4993
- Mfr. Part No.:
- 2430189-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | EMI Jam Nut Seal | |
Material | Nickel Plated Graphite | |
Inside Diameter | 17.2mm | |
Thickness | 1.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | 160°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type EMI Jam Nut Seal | ||
Material Nickel Plated Graphite | ||
Inside Diameter 17.2mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Related links
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 17.2mm Bore
- TE Connectivity Silver Plated Aluminum EMI Jam Nut Seal O-Ring, 17.2mm Bore
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 40.9mm Bore
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 20.4mm Bore
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 34.7mm Bore
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 31.5mm Bore
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 37.5mm Bore
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 47.3mm Bore