Recently searched

    RS PRO EPDM O-Ring O-Ring, 47.6mm Bore, 51.16mm Outer Diameter

    Subtotal (1 bag of 25 units)**

    MYR52.44

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR52.44MYR2.098

    **price indicative

    RS Stock No.:
    258-7591
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    EPDM

    Inside Diameter

    47.6mm

    Outside Diameter

    51.16mm

    Thickness

    1.78mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +120°C

    Related links