RS PRO EPDM O-Ring, 100.97mm Bore, 111.63mm Outer Diameter | RS
Recently searched

    RS PRO EPDM O-Ring, 100.97mm Bore, 111.63mm Outer Diameter

    Subtotal (1 bag of 2 units)**

    MYR25.70

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR25.70MYR12.85

    **price indicative

    RS Stock No.:
    258-0476
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Material

    EPDM

    Inside Diameter

    100.97mm

    Outside Diameter

    111.63mm

    Minimum Operating Temperature

    -30°C

    Thickness

    5.33mm

    Maximum Operating Temperature

    +120°C

    Related links