RS PRO Nitrile O-Ring O-Ring, 101.27mm Bore, 106.51mm Outer Diameter
- RS Stock No.:
- 256-2272
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)**
MYR30.43
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR30.43 | MYR6.086 |
**price indicative
- RS Stock No.:
- 256-2272
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 101.27mm | |
Outside Diameter | 106.51mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 2.62mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 101.27mm | ||
Outside Diameter 106.51mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 106.51mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 106.51mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 23.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 6.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 339mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 10.4mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 40mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 249mm Outer Diameter