RS PRO Nitrile O-Ring O-Ring, 58.42mm Bore, 63.66mm Outer Diameter
- RS Stock No.:
- 256-2183
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)**
MYR46.19
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR46.19 | MYR2.31 |
**price indicative
- RS Stock No.:
- 256-2183
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 58.42mm | |
Outside Diameter | 63.66mm | |
Thickness | 2.62mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 58.42mm | ||
Outside Diameter 63.66mm | ||
Thickness 2.62mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 63.66mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 23.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 6.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 339mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 10.4mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 40mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 249mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 110mm Outer Diameter