Recently searched

    RS PRO Nitrile O-Ring O-Ring, 72.75mm Bore, 76.31mm Outer Diameter

    Subtotal (1 bag of 20 units)**

    MYR50.20

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR50.20MYR2.51

    **price indicative

    RS Stock No.:
    256-2180
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    72.75mm

    Outside Diameter

    76.31mm

    Thickness

    1.78mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links