RS PRO FKM O-Ring O-Ring, 40.87mm Bore, 47.93mm Outer Diameter
- RS Stock No.:
- 255-7611
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)**
MYR28.91
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR28.91 | MYR5.782 |
**price indicative
- RS Stock No.:
- 255-7611
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 40.87mm | |
Outside Diameter | 47.93mm | |
Thickness | 3.53mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 40.87mm | ||
Outside Diameter 47.93mm | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 47.93mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 47.93mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 47.93mm Outer Diameter
- RS PRO EPDM O-Ring 47.93mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 120.95mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 52mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 11.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 27.13mm Outer Diameter