Recently searched

    RS PRO Nitrile O-Ring O-Ring, 31.5mm Bore, 38.6mm Outer Diameter

    Subtotal (1 bag of 50 units)**

    MYR55.38

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR55.38MYR1.108

    **price indicative

    RS Stock No.:
    255-7133
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    31.5mm

    Outside Diameter

    38.6mm

    Minimum Operating Temperature

    -30°C

    Thickness

    3.55mm

    Maximum Operating Temperature

    +90°C

    Related links