RS PRO Nitrile O-Ring O-Ring, 34mm Bore, 46mm Outer Diameter | RS
Recently searched

    RS PRO Nitrile O-Ring O-Ring, 34mm Bore, 46mm Outer Diameter

    Subtotal (1 bag of 20 units)**

    MYR50.73

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR50.73MYR2.536

    **price indicative

    RS Stock No.:
    255-7011
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    34mm

    Outside Diameter

    46mm

    Thickness

    6mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links