RS PRO FKM O-Ring O-Ring, 19.6mm Bore, 24.4mm Outer Diameter
- RS Stock No.:
- 255-6528
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)**
MYR28.77
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR28.77 | MYR5.754 |
**price indicative
- RS Stock No.:
- 255-6528
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 19.6mm | |
Outside Diameter | 24.4mm | |
Thickness | 2.4mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 19.6mm | ||
Outside Diameter 24.4mm | ||
Thickness 2.4mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 25.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 30.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 19.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 19.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 19.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 21mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 22mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 20mm Outer Diameter