RS PRO FKM O-Ring O-Ring, 2mm Bore, 5mm Outer Diameter | RS
Recently searched

    RS PRO FKM O-Ring O-Ring, 2mm Bore, 5mm Outer Diameter

    Subtotal (1 bag of 100 units)**

    MYR63.45

    Add to Basket
    Select or type quantity
    212 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR63.45MYR0.634

    **price indicative

    RS Stock No.:
    255-6376
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    2mm

    Outside Diameter

    5mm

    Thickness

    1.5mm

    Minimum Operating Temperature

    -15°C

    Maximum Operating Temperature

    +200°C

    Related links