Recently searched

    RS PRO Nitrile O-Ring O-Ring, 8.8mm Bore, 12.6mm Outer Diameter

    Subtotal (1 bag of 100 units)**

    MYR30.11

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR30.11MYR0.301

    **price indicative

    RS Stock No.:
    255-5878
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    8.8mm

    Outside Diameter

    12.6mm

    Minimum Operating Temperature

    -30°C

    Thickness

    1.9mm

    Maximum Operating Temperature

    +90°C

    Related links