Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 12.7mm Bore, 19mm Outer
- RS Stock No.:
- 251-3144
- Mfr. Part No.:
- 205515
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)**
MYR180.24
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR180.24 | MYR18.024 |
**price indicative
- RS Stock No.:
- 251-3144
- Mfr. Part No.:
- 205515
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : 7DF2075 & washer : Stainless Steel | |
Inside Diameter | 12.7mm | |
Outside Diameter | 19mm | |
Minimum Operating Temperature | -25°C | |
Thickness | 1.5mm | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : 7DF2075 & washer : Stainless Steel | ||
Inside Diameter 12.7mm | ||
Outside Diameter 19mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...