Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 5.7mm Bore, 9mm Outer
- RS Stock No.:
- 251-3137
- Mfr. Part No.:
- 205507
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)**
MYR692.67
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR692.67 | MYR13.853 |
**price indicative
- RS Stock No.:
- 251-3137
- Mfr. Part No.:
- 205507
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : 7DF2075 & washer : Stainless Steel | |
Inside Diameter | 5.7mm | |
Outside Diameter | 9mm | |
Minimum Operating Temperature | -25°C | |
Thickness | 1mm | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : 7DF2075 & washer : Stainless Steel | ||
Inside Diameter 5.7mm | ||
Outside Diameter 9mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1mm | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 9mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 9mm Outer Diameter
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 9mm Outer Diameter
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 10mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 10mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 6.35mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 10mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 24mm Outer