127500 | Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 29.3mm Bore, 36.5mm Outer Diameter | RS
Recently searched

    Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 29.3mm Bore, 36.5mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR16.66

    Add to Basket
    Select or type quantity
    49 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 - 4MYR16.66MYR1.666
    5 - 9MYR16.19MYR1.619
    10 - 24MYR15.74MYR1.574
    25 +MYR15.39MYR1.539

    **price indicative

    RS Stock No.:
    204-1010
    Mfr. Part No.:
    127500
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    O-Ring

    Material

    Rubber : NBR PC851

    Inside Diameter

    29.3mm

    Outside Diameter

    36.5mm

    Minimum Operating Temperature

    -30°C

    Thickness

    3.6mm

    Maximum Operating Temperature

    +120°C

    Related links