Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 13.6mm Bore, 19mm Outer Diameter
- RS Stock No.:
- 204-0965
- Mfr. Part No.:
- 113393
- Manufacturer:
- Hutchinson Le Joint Français
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR8.95
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR8.95 | MYR0.895 |
5 - 9 | MYR8.76 | MYR0.876 |
10 - 24 | MYR8.51 | MYR0.851 |
25 + | MYR8.26 | MYR0.826 |
**price indicative
- RS Stock No.:
- 204-0965
- Mfr. Part No.:
- 113393
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | O-Ring | |
Material | Rubber : EPDM 7EP1197 | |
Inside Diameter | 13.6mm | |
Outside Diameter | 19mm | |
Minimum Operating Temperature | -50°C | |
Thickness | 2.7mm | |
Maximum Operating Temperature | +175°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material Rubber : EPDM 7EP1197 | ||
Inside Diameter 13.6mm | ||
Outside Diameter 19mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.7mm | ||
Maximum Operating Temperature +175°C | ||
Related links
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring O-Ring 19mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring 19mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 8.84mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 27.08mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 23.91mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 22.3mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 41.3mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 8mm Outer Diameter