RS PRO FKM O-Ring O-Ring, 40.94mm Bore, 46.18mm Outer Diameter | RS
Recently searched

    RS PRO FKM O-Ring O-Ring, 40.94mm Bore, 46.18mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR56.82

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 - 4MYR56.82MYR5.682
    5 +MYR46.77MYR4.677

    **price indicative

    RS Stock No.:
    196-5965
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    40.94mm

    Outside Diameter

    46.18mm

    Thickness

    2.62mm

    Minimum Operating Temperature

    -15°C

    Maximum Operating Temperature

    +200°C

    Related links