RS PRO FKM O-Ring O-Ring, 63.22mm Bore, 66.78mm Outer Diameter
- RS Stock No.:
- 196-5940
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR57.26
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR57.26 | MYR5.726 |
5 + | MYR47.12 | MYR4.712 |
**price indicative
- RS Stock No.:
- 196-5940
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 63.22mm | |
Outside Diameter | 66.78mm | |
Thickness | 1.78mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 63.22mm | ||
Outside Diameter 66.78mm | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 66.78mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 66.78mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 120.95mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 52mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 11.6mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 38.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 19.1mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 27.13mm Outer Diameter