Recently searched

    RS PRO Nitrile Rubber O-Ring O-Ring, 35.5mm Bore, 41.5mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 50 units)**

    MYR22.26

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 - 4MYR22.26MYR0.445
    5 +MYR18.31MYR0.366

    **price indicative

    RS Stock No.:
    196-5046
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    Nitrile Rubber

    Inside Diameter

    35.5mm

    Outside Diameter

    41.5mm

    Thickness

    3mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links