RS PRO Nitrile Rubber O-Ring O-Ring, 23.5mm Bore, 29.5mm Outer Diameter
- RS Stock No.:
- 196-5033
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)**
MYR21.34
143 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR21.34 | MYR0.427 |
5 + | MYR17.56 | MYR0.351 |
**price indicative
- RS Stock No.:
- 196-5033
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 23.5mm | |
Outside Diameter | 29.5mm | |
Thickness | 3mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 23.5mm | ||
Outside Diameter 29.5mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 29.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 29.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 25.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 26.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 29.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 29.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 30.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 28.3mm Outer Diameter