Hutchinson Le Joint Français FKM O-Ring O-Ring, 82mm Bore, 86mm Outer Diameter
- RS Stock No.:
- 578-438
- Mfr. Part No.:
- 151104
- Manufacturer:
- Hutchinson Le Joint Français
N
Subtotal (1 bag of 10 units)*
MYR327.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR327.13 | MYR32.713 |
*price indicative
- RS Stock No.:
- 578-438
- Mfr. Part No.:
- 151104
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 82mm | |
| Outside Diameter | 86mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 82mm | ||
Outside Diameter 86mm | ||
- COO (Country of Origin):
- FR
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Common and chemical elastomer names are Fluorocarbon
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
74HCT Family
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 86mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 86mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 86mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 86mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 87mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 87mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 90mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 92mm Outer Diameter
