- RS Stock No.:
- 852-2980
- Mfr. Part No.:
- 2049-13-BT1LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 852-2980
- Mfr. Part No.:
- 2049-13-BT1LF
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2049 Series Gas Discharge Tube 20kA/20A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2049 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 130V |
Impulse Spark Over Voltage | 500 V, 700V |
Maximum Voltage Rating | 130 V |
Mounting Type | Axial |
Dimensions | 6 (Dia.) x 8mm |
Length | 8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |