Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Gas Discharge Tubes
Bourns, 2026 250V 40kA, Through Hole 3 Electrode Gas Discharge Tube
RS Stock No.:
852-2735
Mfr. Part No.:
2026-25-C2LF
Manufacturer:
Bourns
View this category
Discontinued product
RS Stock No.:
852-2735
Mfr. Part No.:
2026-25-C2LF
Manufacturer:
Bourns
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CR
2026 Series Gas Discharge Tube
The 2026 Series of Gas Discharge Tubes, all models will provide excellent reliability and are of high quality.
Approximately 8 mm diameter, 11 mm long
High surge current rating
Stable breakdown throughout life
Approvals
UL recognized
Attribute
Value
Series
2026
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
40kA
DC Spark Over Voltage
250V
Impulse Spark Over Voltage
475 V, 700V
Maximum Voltage Rating
250 V
Mounting Type
Through Hole
Dimensions
8 (Dia.) x 13.5mm
Lead Pitch
4.4mm
Length
13.5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C