MSA Safety 10218369 ALTAIR 4XR Personal Gas Detector for Carbon Monoxide, Methane, LEL (Pentane), Oxygen, Hydrogen
- RS Stock No.:
- 271-0945
- Mfr. Part No.:
- 10218369
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR6,863.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,863.50 |
*price indicative
- RS Stock No.:
- 271-0945
- Mfr. Part No.:
- 10218369
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Gases Detected | Carbon Monoxide, Methane, LEL (Pentane), Oxygen, Hydrogen Sulfide (H2S) | |
| Product Type | Gas Detector | |
| Application | Industrial | |
| Standards/Approvals | Yes | |
| Model Number | 10218369 ALTAIR 4XR | |
| Meter Type | Personal | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -40°C | |
| Battery Type | Lithium-ion | |
| Detector Weight | 0.23kg | |
| Battery Life | 24h | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Height | 118mm | |
| Width | 62mm | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Gases Detected Carbon Monoxide, Methane, LEL (Pentane), Oxygen, Hydrogen Sulfide (H2S) | ||
Product Type Gas Detector | ||
Application Industrial | ||
Standards/Approvals Yes | ||
Model Number 10218369 ALTAIR 4XR | ||
Meter Type Personal | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -40°C | ||
Battery Type Lithium-ion | ||
Detector Weight 0.23kg | ||
Battery Life 24h | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Height 118mm | ||
Width 62mm | ||
Length 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Safety Gas Detector, 24h Battery Life, 0.23Kg Detector Weight - 10218369
This gas detector is a personal battery-powered monitor designed to detect carbon monoxide in industrial settings. It is intended for users who require a compact, handheld instrument with a clear readout and audible alerting for occupational safety tasks across a broad temperature range.
Features and Benefits:
• Lithium-ion power source delivers continuous operation for 24 h
• LCD provides clear numeric and status readouts for rapid assessment
• Audible alarm notifies wearer of elevated carbon monoxide levels
• Operates reliably from -40°C to +60°C for extreme environments
• Weighs 0.23 kg for easy carry and minimal wearer burden
• LCD provides clear numeric and status readouts for rapid assessment
• Audible alarm notifies wearer of elevated carbon monoxide levels
• Operates reliably from -40°C to +60°C for extreme environments
• Weighs 0.23 kg for easy carry and minimal wearer burden
Applications
• Suitable for confined-space entry checks for CO presence
• Ideal for routine site safety patrols in industrial plants
• Used for maintenance inspections of heating and combustion equipment
• Can be used for contractor site monitoring during hot works
• Useful for occupational hygiene spot checks on factory floors
• Ideal for routine site safety patrols in industrial plants
• Used for maintenance inspections of heating and combustion equipment
• Can be used for contractor site monitoring during hot works
• Useful for occupational hygiene spot checks on factory floors
How is the unit powered and how long will it operate between charges?
It uses a lithium-ion battery that provides around 24h of continuous monitoring per full charge.
What user interface does it provide for reading measurements?
Concentrations are shown on an LCD that displays numeric values and instrument status for straightforward interpretation.
What alarm methods are available to alert the wearer?
An integrated audible alarm alerts the wearer to elevated carbon monoxide levels for immediate response.
What environmental conditions can it withstand during use?
It is specified to function across a wide temperature span from -40°C up to +60°C for demanding environments.
Note
This product is sold with the manufacturers original calibration date. We cannot guarantee the calibration will still be valid at the time of purchase.
