MSA Safety 10218364 ALTAIR 4XR Personal Gas Detector for LEL (Pentane), H2S, Oxygen, COH2 Detection Audible Alarm, Yes

Subtotal (1 unit)*

MYR6,863.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,863.50

*price indicative

RS Stock No.:
271-0944
Mfr. Part No.:
10218364
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Gases Detected

LEL (Pentane), H2S, Oxygen, COH2

Product Type

Gas Detector

Application

Industrial

Standards/Approvals

Yes

Model Number

10218364 ALTAIR 4XR

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Power Source

Battery

Minimum Operating Temperature

-40°C

Detector Weight

0.23kg

Battery Type

Rechargeable Lithium-Polymer

Battery Life

24h

Maximum Operating Temperature

60°C

Width

62mm

Hazardous Area Certification

No

Length

73mm

Height

118mm

RoHS Status: Exempt

COO (Country of Origin):
US

MSA Safety Gas Detector, 24h Battery Life, 0.23Kg Detector Weight - 10218364


This gas detector is a compact personal monitor designed to alert users to four common workplace hazards and support continuous monitoring in industrial settings. It operates from an internal rechargeable lithium‑polymer battery and presents data on an LCD for straightforward interpretation. The unit combines audible alarm capability with portability to assist workers conducting routine checks and confined‑space entry assessments.

Features and Benefits:


• Detects LEL H2S O2 CO for simultaneous multi‑gas monitoring
• Rechargeable lithium‑polymer battery delivers 24h operational runtime
• Audible alarm provides immediate on‑site audible warning
• Lightweight construction at 0.23 kg improves wearability
• Operates reliably between -40 °C and +60 °C for wide temperature ranges

Applications


• Suitable for pre‑entry checks in confined spaces
• Ideal for routine site safety patrols in industrial plants
• Used for personal monitoring during maintenance tasks
• Can be used for on‑the‑go surveillance in process areas

How is battery performance managed for shift use?


The built‑in rechargeable lithium‑polymer cell sustains continuous operation for up to 24h on a full charge, suitable for single or multiple shift deployment depending on duty cycles.

What display information is available during monitoring?


The LCD presents measured gas readings and status indicators, enabling rapid assessment of gas levels and alarm conditions.

How portable is the unit for field technicians?


At 0.23 kg and with a compact form factor, it is intended for personal carriage on belts or in pockets without significant encumbrance.

Can this be used in classified hazardous areas?


The device is not certificated for hazardous‑area use and is intended for non‑hazardous‑area environments only.

Note

This product is sold with the manufacturer’s original calibration date. We cannot guarantee the calibration will still be valid at the time of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy