MSA Safety 10074137 Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm, Yes
- RS Stock No.:
- 271-0921
- Mfr. Part No.:
- 10074137
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR3,064.30
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,064.30 |
*price indicative
- RS Stock No.:
- 271-0921
- Mfr. Part No.:
- 10074137
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Gases Detected | Oxygen | |
| Product Type | Single Gas Detector | |
| Application | Industrial | |
| Standards/Approvals | Yes | |
| Model Number | 10074137 | |
| Meter Type | Gas Detector | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Detector Weight | 130g | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 24h | |
| Maximum Operating Temperature | 50°C | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Height | 88mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Gases Detected Oxygen | ||
Product Type Single Gas Detector | ||
Application Industrial | ||
Standards/Approvals Yes | ||
Model Number 10074137 | ||
Meter Type Gas Detector | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Detector Weight 130g | ||
Minimum Operating Temperature -20°C | ||
Battery Life 24h | ||
Maximum Operating Temperature 50°C | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Height 88mm | ||
Length 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Safety Single Gas Detector, 24h Battery Life, 0.13Kg Detector Weight - 10074137
This single gas detector is a compact handheld instrument designed to continuously monitor oxygen levels in industrial environments. It provides clear concentration readings on an LCD and alerts users to unsafe conditions with audible, visual and vibrating alarms while operating across a wide ambient temperature range.
Features and Benefits:
• Lithium‑ion battery provides up to 24h continuous operation per charge
• Audible alarm at 95 dB at 30 cm warns personnel effectively
• Visible LEDs with 320° coverage enable easy status recognition
• Vibrating alarm offers discreet alerting in noisy areas
• Full datalogging records recent events and peak readings
• IP67‑rated housing withstands dust and temporary immersion
• Audible alarm at 95 dB at 30 cm warns personnel effectively
• Visible LEDs with 320° coverage enable easy status recognition
• Vibrating alarm offers discreet alerting in noisy areas
• Full datalogging records recent events and peak readings
• IP67‑rated housing withstands dust and temporary immersion
Applications
• Suitable for confined‑space entry monitoring in utilities
• Ideal for oil and gas routine personnel protection
• Used for gas checks during chemical handling operations
• Can be used by contractors on industrial maintenance tasks
• Applicable for fire service breathing‑air support checks
• Ideal for oil and gas routine personnel protection
• Used for gas checks during chemical handling operations
• Can be used by contractors on industrial maintenance tasks
• Applicable for fire service breathing‑air support checks
What battery type does it use and how is status shown?
It runs on a lithium‑ion battery and displays remaining battery status continuously on the LCD.
How is recorded data transferred for review?
Data is exported via an infrared link to MSA Link software on a PC where session logs and peak readings can be analysed.
What environmental conditions can it endure during use?
It is rated to operate between -20°C and 50°C with 10-95% RH non‑condensing and IP67 ingress protection.
How are routine functional checks performed in the field?
A single‑button bump check records a successful gas test on‑screen for 24 hours, and QuickCheck stations can verify alarms and sensor response.
Note
This product is sold with the manufacturers original calibration date. We cannot guarantee the calibration will still be valid at the time of purchase.
