MSA Safety 10211185 ALTAIR 4XR Personal Gas Detector for Carbon Monoxide, H2S, LEL (Pentane), Oxygen Detection, Audible
- RS Stock No.:
- 260-8423
- Mfr. Part No.:
- 10211185
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR4,709.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,709.13 |
*price indicative
- RS Stock No.:
- 260-8423
- Mfr. Part No.:
- 10211185
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Gases Detected | Carbon Monoxide, H2S, LEL (Pentane), Oxygen | |
| Application | Safety | |
| ATEX Approval | Yes | |
| Model Number p | 10211185 ALTAIR 4XR | |
| Meter Type | Personal | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium Polymer | |
| Battery Life | 24 h | |
| Dimensions | 11.2 x 7.6 x 3.5cm | |
| Hazardous Area Certification | ATEX | |
| Weight | 228g | |
| Minimum Operating Temperature | -40°C | |
| Height | 11.2cm | |
| Width | 3.5cm | |
| Maximum Operating Temperature | 60°C | |
| Length | 7.6cm | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Gases Detected Carbon Monoxide, H2S, LEL (Pentane), Oxygen | ||
Application Safety | ||
ATEX Approval Yes | ||
Model Number p 10211185 ALTAIR 4XR | ||
Meter Type Personal | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Lithium Polymer | ||
Battery Life 24 h | ||
Dimensions 11.2 x 7.6 x 3.5cm | ||
Hazardous Area Certification ATEX | ||
Weight 228g | ||
Minimum Operating Temperature -40°C | ||
Height 11.2cm | ||
Width 3.5cm | ||
Maximum Operating Temperature 60°C | ||
Length 7.6cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MSA Safety ALTAIR 4XR multi detector is IP68-rated and designed to withstand drops of up to 7.5 m, making it the perfect match for every industry worker. It is equipped with MSAs rapid-response XCell sensors which are 2x faster than the industry average which means the workers are notified of a hazardous environment sooner – ultimately saving lives. The ALTAIR 4XR, which is ATEX Zone 0 approved, surpasses industry standards in additional crucial areas: it features a 24-hour run time as well as MSA exclusive Motion Alert man-down and Instant Alert manual alarms. This is all back by a 4 year full warranty. Cases available in two colors: charcoal gray and glow-in-the-dark.
Features and benefits
Rugged:
Survives 25 drops from 4 feet (1.2 meters) (MIL-STD-810G 516.6 Transit Drop 3rd Party Certified)
Can survive an incidental 25-foot (7.5-m) drop onto concrete
Dust- and waterproof IP68 rating (2 meters for at least 1 hour)
Operating temperature range: -40°F to +140°F (-40°C to +60°C)
Reliable:
Sense gas 2 times faster than the industry average with our XCell sensors
4-year instrument & sensor warranty
Confirm compliance quickly with the Bump LED & on-screen checkmark
Bump and calibrate with 1/2 the test gas and in 1/2 the time vs. industry average
Bump and calibrate at a specified "Time of Day" with your MSA GALAXY® GX2 Automated Test System
Motion Alert option tells others that user has become immobile
User-activated Instant Alert notifies others of a potentially dangerous situation
Survives 25 drops from 4 feet (1.2 meters) (MIL-STD-810G 516.6 Transit Drop 3rd Party Certified)
Can survive an incidental 25-foot (7.5-m) drop onto concrete
Dust- and waterproof IP68 rating (2 meters for at least 1 hour)
Operating temperature range: -40°F to +140°F (-40°C to +60°C)
Reliable:
Sense gas 2 times faster than the industry average with our XCell sensors
4-year instrument & sensor warranty
Confirm compliance quickly with the Bump LED & on-screen checkmark
Bump and calibrate with 1/2 the test gas and in 1/2 the time vs. industry average
Bump and calibrate at a specified "Time of Day" with your MSA GALAXY® GX2 Automated Test System
Motion Alert option tells others that user has become immobile
User-activated Instant Alert notifies others of a potentially dangerous situation
Sensor Options
1. Combustible (LEL)
2. Oxygen
3. Toxic: CO / H2S, CO (H2-Resistant) / H2S, CO / H2S-LC, CO / NO2, SO2 / H2S-LC
2. Oxygen
3. Toxic: CO / H2S, CO (H2-Resistant) / H2S, CO / H2S-LC, CO / NO2, SO2 / H2S-LC
Approvals/Certification
EN IEC 60079-0:2018 EN 60079-1:2014 EN 60079-11:2012 EN 60079-29-1:2016
Applies to Group II only
Applies to Group II only
