MSA Safety 10178570 ALTAIR 4XR Personal Gas Detector for Carbon Monoxide, H2S, Oxygen, LEL (Pentane) Detection Audible

Subtotal (1 unit)*

MYR6,708.22

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,708.22

*price indicative

RS Stock No.:
260-8422
Mfr. Part No.:
10178570
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Gas Detector

Gases Detected

Carbon Monoxide, H2S, Oxygen, LEL (Pentane)

Application

Safety

Standards/Approvals

Yes

Model Number

10178570 ALTAIR 4XR

Meter Type

Personal

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium-Polymer

Minimum Operating Temperature

-40°C

Detector Weight

0.23kg

Maximum Operating Temperature

60°C

Battery Life

24h

Width

3.5cm

Hazardous Area Certification

ATEX

Height

117mm

Length

73mm

RoHS Status: Exempt

COO (Country of Origin):
US

MSA Safety Gas Detector, 24h Battery Life, 0.23Kg Detector Weight - 10178570


This gas detector is a portable instrument designed to monitor flammable and toxic atmospheres in industrial settings. It continuously measures carbon monoxide, hydrogen sulphide, oxygen concentration and lower explosive limit using pentane as the LEL reference, providing audible and visual alerts for hazardous conditions. The unit operates from an internal lithium‑polymer battery and is suitable for use in environments requiring ATEX certification.

Features and Benefits:


• Detects CO, H2S, O2 and LEL with simultaneous monitoring capability
• Audible alarm and visual alarm provide immediate hazard indication
• LCD display shows real‑time concentration readings clearly
• Lithium‑polymer battery offers up to 24 hours continuous operation
• Operates reliably from -40°C to 60°C for extreme environments
• Compact 0.23 kg weight supports easy personal carriage

Applications


• Suitable for confined space entry monitoring tasks
• Ideal for maintenance crews performing gas surveys
• Used for routine site safety checks in hazardous zones
• Can be used for industrial process area leak detection
• Suitable for personnel protection in remote locations

How is the unit powered and what runtime can be expected?


It runs from an internal lithium‑polymer cell and provides approximately 24 hours of continuous operation on a full charge.

Which gases will the monitor alarm for during a leak?


It will alarm for carbon monoxide, hydrogen sulphide, oxygen deviations and LEL based on pentane calibration.

What environmental temperatures can it withstand while operating?


The instrument is rated to function across a wide span from -40°C up to 60°C.

Is the display suitable for quick readings in poor light?


The fitted LCD presents concentration values and status information for rapid assessment in varied lighting.

Note

This product is sold with the manufacturer’s original calibration date. We cannot guarantee the calibration will still be valid at the time of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy