- RS Stock No.:
- 175-2857
- Mfr. Part No.:
- ASP2369
- Manufacturer:
- Contactum
Discontinued product
- RS Stock No.:
- 175-2857
- Mfr. Part No.:
- ASP2369
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
Product Details
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
13A DP Switched Connection Unit with Flex Outlet & Neon - Moulded, White
Specifications
Attribute | Value |
---|---|
Switched | Yes |
Number of Gangs | 1 |
Current Rating | 13A |
International Protection Rating | IP2X |
Fuse Type | BS 1363-4 |
Colour | White |
Number of Poles | 2 |
Faceplate Mounting Type | Screwed |
Voltage Rating | 250V |
Fixing Standard | BS |
Colour Family | White |