- RS Stock No.:
- 136-8774
- Mfr. Part No.:
- FSTWIFITGV
- Manufacturer:
- Timeguard
Discontinued product
- RS Stock No.:
- 136-8774
- Mfr. Part No.:
- FSTWIFITGV
- Manufacturer:
- Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weatherproof Wifi Controlled Fused Spur Timeswitch IP66
This WiFi enabled 13A fused spur time switch can control all manner of electrical applications. Ideal for switching lighting, air conditioners and electrical heaters for outdoor uses. All programming is activated through your mobile device, giving you instant access to control your installation at any time, no matter where you are. The total 13A 3 kW control with confirmation of settings and switching status to the connected appliance via the on-screen app.
Features and Benefits
Available for Android and IOS only
Can reduce running costs if unwanted programmes are cancelled
Supports multiple devices/users
Auto mode, with permanent ON, permanent OFF and holiday modes
Optional 1 and 2 hour boost
Automatic summer/winter changeover
Pre-fitted into IP66 enclosure
Timeguard RCD's
Current Rating 13A
Voltage Rating 220 - 240Vac
Trip Current 30mA
Trip Time 40ms
Conforms to BS1363 and BS7288
Voltage Rating 220 - 240Vac
Trip Current 30mA
Trip Time 40ms
Conforms to BS1363 and BS7288
Designed to provide protection against the risk of electrocution and fire hazards.
Passive circuitry - power is restored immediately after a power failure.
Active circuitry - power is only restored after device has been manually reset, thus protecting against equipment suddenly re-energising.
Passive circuitry - power is restored immediately after a power failure.
Active circuitry - power is only restored after device has been manually reset, thus protecting against equipment suddenly re-energising.
Specifications
Attribute | Value |
---|---|
Switched | Yes |
Number of Gangs | 1 |
Current Rating | 13A |
International Protection Rating | IP66 |
RCD Type | None |
Fuse Type | BS 1362 |
Colour | Black |
Number of Poles | 2 |
Length | 85mm |
Depth | 44mm |
Width | 85mm |
Fixing Standard | BS |
Earth Terminal | Yes |
Height | 85mm |
Dimensions L x W x D | 85 x 85 x 44mm |
Voltage Rating | 230V ac |
Series | FST |
Minimum Box Depth | 25mm |