- RS Stock No.:
- 183-4312
- Mfr. Part No.:
- PTE IS
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,369.74
Units | Per Unit |
1 + | MYR3,369.74 |
- RS Stock No.:
- 183-4312
- Mfr. Part No.:
- PTE IS
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Manual |
Filtration Size | 25µm |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | +5°C |
Maximum Operating Pressure | 10 bar |
Maximum Ambient Operating Temperature | +50°C |
Ambient Operating Temperature Range | +5 → +50°C |