- RS Stock No.:
- 921-3567
- Mfr. Part No.:
- 5CEBA2F23C8N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 921-3567
- Mfr. Part No.:
- 5CEBA2F23C8N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Cyclone V |
Number of Logic Gates | 25000 |
Number of Logic Cells | 25000 |
Number of Logic Units | 9434 |
Dedicated DSP | Yes |
Number of Registers | 37736 |
Number of Multipliers | 50 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 484 |
Number of RAM Bits | 2002944 |
Length | 23mm |
Minimum Operating Supply Voltage | 1.07 V |
Maximum Operating Supply Voltage | 1.13 V |
Maximum Operating Temperature | +85 °C |
Width | 23mm |
Minimum Operating Temperature | 0 °C |