- RS Stock No.:
- 790-7046
- Mfr. Part No.:
- 5AGXMA1D6F31C6N
- Manufacturer:
- Altera
Available for back order.
Added
Price Each
MYR1,366.94
Units | Per Unit |
1 - 4 | MYR1,366.94 |
5 + | MYR1,250.82 |
- RS Stock No.:
- 790-7046
- Mfr. Part No.:
- 5AGXMA1D6F31C6N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Field Programmable Gate Arrays, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Arria V |
Number of Logic Cells | 75000 |
Dedicated DSP | Yes |
Number of Registers | 13208 |
Number of Multipliers | 480 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 896 |
Number of RAM Bits | 463 kbit, 8000 kbit |
Dimensions | 31 x 31 x 2mm |
Height | 2mm |
Length | 31mm |
Width | 31mm |
Maximum Operating Supply Voltage | 1.13 V |
Minimum Operating Supply Voltage | 1.07 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +85 °C |