- RS Stock No.:
- 790-7024
- Mfr. Part No.:
- 5AGXBA5D6F31C6N
- Manufacturer:
- Altera
Available for back order.
Added
Price Each
MYR2,403.22
Units | Per Unit |
1 - 4 | MYR2,403.22 |
5 + | MYR2,096.73 |
- RS Stock No.:
- 790-7024
- Mfr. Part No.:
- 5AGXBA5D6F31C6N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Field Programmable Gate Arrays, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Arria V |
Number of Logic Cells | 190000 |
Dedicated DSP | Yes |
Number of Registers | 286792 |
Number of Multipliers | 1200 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 896 |
Number of RAM Bits | 1173 kbit, 11800 kbit |
Dimensions | 31 x 31 x 2mm |
Height | 2mm |
Length | 31mm |
Minimum Operating Supply Voltage | 1.07 V |
Maximum Operating Supply Voltage | 1.13 V |
Minimum Operating Temperature | 0 °C |
Width | 31mm |
Maximum Operating Temperature | +85 °C |