- RS Stock No.:
- 545-9154
- Mfr. Part No.:
- EP1C12F256I7N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 545-9154
- Mfr. Part No.:
- EP1C12F256I7N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Family Name | Cyclone |
Number of Logic Cells | 12060 |
Number of Logic Units | 12060 |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 256 |
Dimensions | 17 x 17 x 1.8mm |
Height | 1.8mm |
Length | 17mm |
Minimum Operating Supply Voltage | 1.425 V |
Minimum Operating Temperature | -40 °C |
Width | 17mm |
Maximum Operating Supply Voltage | 1.575 V |
Maximum Operating Temperature | +100 °C |