- RS Stock No.:
- 173-2101
- Mfr. Part No.:
- XC6SLX25-2FGG484C
- Manufacturer:
- Xilinx
Discontinued product
- RS Stock No.:
- 173-2101
- Mfr. Part No.:
- XC6SLX25-2FGG484C
- Manufacturer:
- Xilinx
Technical data sheets
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Spartan-6, Xilinx
Evaluation kits are available for assessing the Spartan-6 family:,Spartan-6 FPGA SP601 Evaluation Kit (RS stock number: 697-3500),Spartan-6 FPGA SP605 Evaluation Kit (RS stock number: 697-3503)
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-6 |
Number of Logic Cells | 24051 |
Number of Logic Units | 15000 |
Dedicated DSP | Yes |
Number of Registers | 30064 |
Number of Multipliers | 38 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FPBGA |
Pin Count | 484 |
Number of RAM Bits | 936kbit |
Dimensions | 23 x 23 x 2mm |
Height | 2mm |
Length | 23mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +85 °C |
Width | 23mm |
Maximum Operating Supply Voltage | 1.2 V |