- RS Stock No.:
- 169-5520
- Mfr. Part No.:
- EP2C35F672I8N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 169-5520
- Mfr. Part No.:
- EP2C35F672I8N
- Manufacturer:
- Altera
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Family Name | Cyclone II |
Number of Logic Cells | 33216 |
Number of Logic Units | 33216 |
Number of Multipliers | 35 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 672 |
Dimensions | 27 x 27 x 2.2mm |
Height | 2.2mm |
Length | 27mm |
Width | 27mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.15 V |
Maximum Operating Supply Voltage | 1.25 V |