Trenz Electronic GmbH TE0710-02-100-2IF Dual fast Ethernet Artix Module with Xilinx Artix-7 100T (ind. temp. range)
- RS Stock No.:
- 176-0806
- Mfr. Part No.:
- TE0710-02-100-2IF
- Manufacturer:
- Trenz Electronic GmbH
Discontinued product
- RS Stock No.:
- 176-0806
- Mfr. Part No.:
- TE0710-02-100-2IF
- Manufacturer:
- Trenz Electronic GmbH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is an FPGA module integrating a Xilinx Artix-7 100T FPGA, two 10/100 Mbit Ethernet PHYs, 512Mb DDR3 SDRAM with 8-bit width, 32Mb flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os. All this on a tiny footprint, smaller than a credit card. It is used for industrial applications.
Features and Benefits:
Dual 100MBit Ethernet Phy
It has 100MHz speed
Lead free
MAC address EEPROM
on-board high efficiency DC-DC converters
Operating temperature ranges between -40°C and 85°C
Plug-on module with two 100-pin hermaphroditic stacking strips
Rugged for shock and high vibration
Single-ended FPGA I/O pins available on B2B strips up to 112
System management and power sequencing
It has 100MHz speed
Lead free
MAC address EEPROM
on-board high efficiency DC-DC converters
Operating temperature ranges between -40°C and 85°C
Plug-on module with two 100-pin hermaphroditic stacking strips
Rugged for shock and high vibration
Single-ended FPGA I/O pins available on B2B strips up to 112
System management and power sequencing
Certifications:
WEEE
Specifications
Attribute | Value |
---|---|
Programmable Logic Technology | FPGA |
Classification | Module |
Technology | FPGA |
Kit Classification | Module |
For Use With | Modules in 4 x 5 cm Form Factors |
Featured Device | TE0710-02 |
Kit Name | Dual fast Ethernet Artix Module with Xilinx Artix-7 100T (ind. temp. range) |