Trenz Electronic GmbH TE0714-02-35-2I Artix Micromodule A35 with Xilinx XC7A35T-2CSG325I, speedgrade -2I Development
- RS Stock No.:
- 176-0802
- Mfr. Part No.:
- TE0714-02-35-2I
- Manufacturer:
- Trenz Electronic GmbH
Discontinued product
- RS Stock No.:
- 176-0802
- Mfr. Part No.:
- TE0714-02-35-2I
- Manufacturer:
- Trenz Electronic GmbH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is an industrial-grade FPGA module integrating a Xilinx Artix-7 35T, 16Mb QSPI flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os. All this on a tiny footprint, smaller than half a credit card. It is used for industrial applications.
Features and Benefits:
144 FPGA I/O's (max 68 differential)
4 GTP (high-performance transceiver) lanes
Optimized I/O and power pins for good signal integrity
XADC analogue input
eFUSE bit-stream encryption
GT power enable pin strapping
Lead free
on-board high efficiency DC-DC converters
Operating temperature ranges between -40°C and 85°C
Plug-on module with 2 x 100-pin high-speed hermaphroditic strips
QSPI flash memory 16Mb
Rugged for shock and high vibration
4 GTP (high-performance transceiver) lanes
Optimized I/O and power pins for good signal integrity
XADC analogue input
eFUSE bit-stream encryption
GT power enable pin strapping
Lead free
on-board high efficiency DC-DC converters
Operating temperature ranges between -40°C and 85°C
Plug-on module with 2 x 100-pin high-speed hermaphroditic strips
QSPI flash memory 16Mb
Rugged for shock and high vibration
Certifications:
WEEE
Specifications
Attribute | Value |
---|---|
Programmable Logic Technology | FPGA |
Kit Classification | Development Kit |
Technology | FPGA |
Featured Device | TE0714-02 |
Kit Name | Artix Micromodule A35 with Xilinx XC7A35T-2CSG325I, speedgrade -2I |