Trenz Electronic GmbH TE0741-03-325-2CF 4 x 5 cm standard footprint, FPGA Module with Xilinx Kintex-7 XC7K325T-2CF
- RS Stock No.:
- 176-0796
- Mfr. Part No.:
- TE0741-03-325-2CF
- Manufacturer:
- Trenz Electronic GmbH
- RS Stock No.:
- 176-0796
- Mfr. Part No.:
- TE0741-03-325-2CF
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Classification | Module | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| Technology | FPGA | |
| Featured Device | TE0741-03 | |
| Kit Name | 4 x 5 cm standard footprint, FPGA Module with Xilinx Kintex-7 XC7K325T-2CF | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Classification Module | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
Technology FPGA | ||
Featured Device TE0741-03 | ||
Kit Name 4 x 5 cm standard footprint, FPGA Module with Xilinx Kintex-7 XC7K325T-2CF | ||
- COO (Country of Origin):
- DE
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic carrier board is an industry-grade FPGA module integrating a Xilinx Kintex-7 325T FPGA, 8 MGTs (Multi-Gigabit Transceivers) and 32Mb flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os. All this on a tiny footprint, smaller than a credit card. It has an electric rating of either 3.3 V or 3.3V and 5V. It is used for industrial applications.
Features and Benefits:
• Core voltage regulator 20A
• It has 200MHz speed
• It uses FPGA technology
• Lead free
• Low jitter oscillator with shutdown control 25MHz
• MGT voltage regulators with control enable
• on-board high efficiency DC-DC converters
• Plug-on module with two 100-pin and one 60-pin high-speed hermaphroditic stacking strips
• Programmable quad clock generator
• Quad-SPI flash memory 256Mbit
• It has 200MHz speed
• It uses FPGA technology
• Lead free
• Low jitter oscillator with shutdown control 25MHz
• MGT voltage regulators with control enable
• on-board high efficiency DC-DC converters
• Plug-on module with two 100-pin and one 60-pin high-speed hermaphroditic stacking strips
• Programmable quad clock generator
• Quad-SPI flash memory 256Mbit
Applications:
• Data storage
• Industrial Use
• Industrial Use
Certifications:
• WEEE
