- RS Stock No.:
- 772-6948
- Mfr. Part No.:
- FH33-6S-0.5SH(10)
- Manufacturer:
- Hirose
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR6.384
Units | Per Unit | Per Pack* |
5 + | MYR6.384 | MYR31.92 |
*price indicative |
- RS Stock No.:
- 772-6948
- Mfr. Part No.:
- FH33-6S-0.5SH(10)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors
FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB
Features and Benefits
• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.
Applications
These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH33 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Housing Material | PA |
Maximum Operating Temperature | +85°C |