- RS Stock No.:
- 515-1478
- Mfr. Part No.:
- 06FMN-BTK-A (LF)(SN)
- Manufacturer:
- JST
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
MYR2.712
Units | Per Unit | Per Pack* |
10 - 90 | MYR2.712 | MYR27.12 |
100 - 490 | MYR2.631 | MYR26.31 |
500 - 2490 | MYR2.552 | MYR25.52 |
2500 + | MYR2.476 | MYR24.76 |
*price indicative |
- RS Stock No.:
- 515-1478
- Mfr. Part No.:
- 06FMN-BTK-A (LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Top Entry FFC Connectors - JST FMN Series
FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.
Note
For FCC Cable assemblies see stock number 352-3342 typical.
Approvals
UL (E60389); CSA (LR20812)
1.0mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | Top Entry |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V dc |
Number of Rows | 1 |
Contact Plating | Tin over Copper |
Termination Method | Solder |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |