Omron, XF3M, XF3M 0.5mm Pitch 50 Way Horizontal Male FPC Connector, Top Contact
- RS Stock No.:
- 202-4921
- Mfr. Part No.:
- XF3M-5015-1B-R100
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 reel of 100 units)*
MYR1,870.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 4 | MYR1,870.55 | MYR18.706 |
| 5 + | MYR1,683.50 | MYR16.835 |
*price indicative
- RS Stock No.:
- 202-4921
- Mfr. Part No.:
- XF3M-5015-1B-R100
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 50 | |
| Contact Material | Gold Plated | |
| Pitch | 0.5mm | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Type | Top Contact | |
| Body Orientation | Horizontal | |
| Series | XF3M | |
| Series Number | XF3M | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 50 | ||
Contact Material Gold Plated | ||
Pitch 0.5mm | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Type Top Contact | ||
Body Orientation Horizontal | ||
Series XF3M | ||
Series Number XF3M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Related links
- Omron XF3M 0.5mm Pitch 50 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 23 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 54 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 45 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 51 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 53 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 36 Way Horizontal Male FPC Connector, Top Contact
- Omron XF3M 0.5mm Pitch 41 Way Horizontal Male FPC Connector, Top Contact

