- RS Stock No.:
- 178-8778
- Mfr. Part No.:
- 51281-2494
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR5.767
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR5.767 | MYR17,301.00 |
6000 - 9000 | MYR5.678 | MYR17,034.00 |
12000 + | MYR5.567 | MYR16,701.00 |
*price indicative |
- RS Stock No.:
- 178-8778
- Mfr. Part No.:
- 51281-2494
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 24 Circuits, Gold (Au) Plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Non-ZIF |
Body Orientation | Right Angle |
Insertion Force | Non-ZIF |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series Number | 51281 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Gold, Tin |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Housing Material | Liquid Crystal Polymer |