- RS Stock No.:
- 166-4943
- Mfr. Part No.:
- FH41-50S-0.5SH(05)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 166-4943
- Mfr. Part No.:
- FH41-50S-0.5SH(05)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.5mm Pitch, High Speed Transmission Connector for Shielded FFC - Series FH41
Series FH41 0.5mm pitch, high speed transmission connector equipped with a GND exclusive terminal and available for connection with impedance control, shield FFC. These 0.5mm pitch, high speed transmission connectors have reliable connection using a Flip-Lock rotating actuator and are halogen free.
GND exclusive terminal enabling connection with impedance control making high speed transmission possible
Differential impedance of 100Ω ±10 %
Positioning mechanism
Flip-Lock rotating actuator for reliable connection with FPC
Durable structure prevents unlocking
Halogen free as defined by IEC61349-2-21
Differential impedance of 100Ω ±10 %
Positioning mechanism
Flip-Lock rotating actuator for reliable connection with FPC
Durable structure prevents unlocking
Halogen free as defined by IEC61349-2-21
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH41 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +105°C |