TE Connectivity, FPC, 1-2013496-5 39 Way Right Angle Receptacle FPC Connector, SMT
- RS Stock No.:
- 468-075
- Mfr. Part No.:
- 1-2013496-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
MYR20,716.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR20,716.94 | MYR5.179 |
*price indicative
- RS Stock No.:
- 468-075
- Mfr. Part No.:
- 1-2013496-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 39 | |
| Contact Material | Copper Alloy | |
| Mounting Type | Board Mount | |
| Gender | Receptacle | |
| Termination Type | SMT | |
| Body Orientation | Right Angle | |
| Series | FPC | |
| Series Number | 1-2013496-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 39 | ||
Contact Material Copper Alloy | ||
Mounting Type Board Mount | ||
Gender Receptacle | ||
Termination Type SMT | ||
Body Orientation Right Angle | ||
Series FPC | ||
Series Number 1-2013496-5 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Embross taping 0.3FPC narrow connector is specifically designed to accommodate flexible printed circuits with its innovative back flip-lock actuator system. This connector facilitates seamless integration into electronic systems, ensuring reliability and optimal performance. Offering a right-angle PCB mount orientation, it enables easy assembly within tight spaces. Its distinctive design supports a 39-position configuration, making it ideal for a variety of applications in consumer electronics, telecommunications, and industrial equipment. With its robust housing material composed of liquid crystal polymer, this connector delivers exceptional durability while maintaining a compact footprint. The product is engineered for high voltage operating scenarios, ensuring safety and longevity in demanding environments.
Back flip lock actuator design for secure and easy mating
Compact right angle mounting for space constrained applications
Supports flexible printed circuits and printed circuit boards
Features a single beam contact shape for reliable connection
Durable liquid crystal polymer housing enhances performance longevity
Compatible with various wire and cable types to suit diverse applications
Gold plating on mating area for excellent conductivity
UL 94V 0 flammability rated for added safety assurance
Low halogen materials provide environmentally friendly options
Compact right angle mounting for space constrained applications
Supports flexible printed circuits and printed circuit boards
Features a single beam contact shape for reliable connection
Durable liquid crystal polymer housing enhances performance longevity
Compatible with various wire and cable types to suit diverse applications
Gold plating on mating area for excellent conductivity
UL 94V 0 flammability rated for added safety assurance
Low halogen materials provide environmentally friendly options

