Hirschmann Test & Measurement KB 3 Insulated Fork Terminal
- RS Stock No.:
- 252-1287
- Mfr. Part No.:
- 930585102
- Manufacturer:
- Hirschmann Test & Measurement
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-1287
- Mfr. Part No.:
- 930585102
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Series | KB 3 | |
| Insulation | Insulated | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Series KB 3 | ||
Insulation Insulated | ||
Width 11mm | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement fork terminal cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. For connection to bolts from 4 mm to 7 mm diameter.
Blue colored
Nickel-plated brass contact material
Solder connection up to a maximum of 2.5 mm²
Nickel-plated brass contact material
Solder connection up to a maximum of 2.5 mm²
