Siemens Force Guided Relay, 24 → 240V ac/dc Coil Voltage, 2 Pole, SPDT
- RS Stock No.:
- 256-5392
- Mfr. Part No.:
- 3RQ10002EW00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR712.20
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR712.20 |
*price indicative
- RS Stock No.:
- 256-5392
- Mfr. Part No.:
- 3RQ10002EW00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 → 240V ac/dc | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Power | 1.7W | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 → 240V ac/dc | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Power 1.7W | ||
- COO (Country of Origin):
- DE
The Siemens Forced guided coupling relay is a positively driven coupling relay in industrial enclosure has 1NO contact and 1NC contact and 24 V to 240 V AC/DC control supply voltage SIL 2 / PL c spring-type terminals (push-in) type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.
Degree of pollution 3
Material of switching contacts AgNi + Au flash
AC/DC type of voltage
ON-delay time 50 ms
OFF-delay time 70 ms
Height 100 mm
Width 17.5 mm
Depth 90 mm
Material of switching contacts AgNi + Au flash
AC/DC type of voltage
ON-delay time 50 ms
OFF-delay time 70 ms
Height 100 mm
Width 17.5 mm
Depth 90 mm
Related links
- Siemens Force Guided Relay 2 Pole, SPDT
- Siemens Force Guided Relay 2 Pole, SPDT
- Siemens Force Guided Relay 3 Pole, 2NO/1NC
- Siemens Force Guided Relay 4 Pole, DPDT
- Siemens Force Guided Relay 5 Pole, 4NO/NC
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, SPDT
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, SPDT
- Siemens Snap-On Rail Mount Force Guided Relay 2 Pole, SPDT
