- RS Stock No.:
- 176-2683
- Mfr. Part No.:
- HFA4/12-3H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2683
- Mfr. Part No.:
- HFA4/12-3H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi contact arrangements: 2NO+2NC,
3NO+1NC
Forcibly guided contacts
6A switching capability
Low input power: 360mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (40.0 x 13.0 x 24.0) mm
3NO+1NC
Forcibly guided contacts
6A switching capability
Low input power: 360mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (40.0 x 13.0 x 24.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | Surface Mount |
Contact Configuration | 3PDT |
Number of Poles | 1 |
Coil Resistance | 400Ω |
Switching Current | 6A |
Coil Power | 360mW |
Maximum Switching Current AC | 6 A |
Maximum Switching Current DC | 6 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Terminal Type | PCB Pin |
Contact Material | Silver Alloy |
Life | 10000000Cycles |
Depth | 13mm |
Maximum Switching Power DC | 180 W |
Height | 24mm |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 10kV |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Series | HFA4 |
Maximum Switching Power AC | 1.5 kVA |