Marquardt Momentary Foot Switch - Polyamide Case Material, SPDT, SPNC, 6 A Contact Current, 250V Contact Voltage
- RS Stock No.:
- 907-7096
- Mfr. Part No.:
- 2410.0101
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-7096
- Mfr. Part No.:
- 2410.0101
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Footswitch, Series 2410
Marquardt 2410 series ergonomic compact foot switches made from tough flexible polyamide. The 2410 series is a robust design that can be foot or hand operated. A long life endurance up to 300000 mechanical switching cycles.
1 or 2 pole switch
Ideal for hand or foot operation
Up to 300000 cycles
Screw terminals
Ideal for hand or foot operation
Up to 300000 cycles
Screw terminals
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT, SPNC |
Switch Operation | Momentary |
Case Material | Polyamide |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 6 A |
Guard Cover | Yes |
Contact Material | Silver |
Colour | Black, Grey |
Length | 196mm |
Width | 100.5mm |
Height | 45.5mm |
Standards Met | ENEC |
Dimensions | 196 x 100.5 x 45.5mm |